Part Details for CR02AM-8#F10 by Renesas Electronics Corporation
Overview of CR02AM-8#F10 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR02AM-8#F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CR02AM-8#F10-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER Min Qty: 369 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5342 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | CR02AM - Silicon Controlled Rectifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5342 |
|
$0.6983 / $0.8215 | Buy Now |
Part Details for CR02AM-8#F10
CR02AM-8#F10 CAD Models
CR02AM-8#F10 Part Data Attributes
|
CR02AM-8#F10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR02AM-8#F10
Renesas Electronics Corporation
400V - 0.2A - Thyristor Low Power Use, TO-92(3), /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92(3) | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |