Part Details for CR03-0000-ZY by ASJ Holdings Limited
Results Overview of CR03-0000-ZY by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR03-0000-ZY Information
CR03-0000-ZY by ASJ Holdings Limited is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for CR03-0000-ZY
CR03-0000-ZY CAD Models
CR03-0000-ZY Part Data Attributes
|
CR03-0000-ZY
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR03-0000-ZY
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | , 01005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CR03-0000-ZY
This table gives cross-reference parts and alternative options found for CR03-0000-ZY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR03-0000-ZY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR03-000-ZK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | CR03-0000-ZY vs CR03-000-ZK |
CR01005-J/-000GLF | Bourns Inc | $0.0055 | Metal Glaze/thick Film, 0.03W, 0ohm, Surface Mount, 01005, CHIP | CR03-0000-ZY vs CR01005-J/-000GLF |
RMC1/32JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 0ohm, 15V, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR03-0000-ZY vs RMC1/32JPB |
CR01005-32W-000PT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | CR03-0000-ZY vs CR01005-32W-000PT-13 |
CR04-000B | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | CR03-0000-ZY vs CR04-000B |
PFR02S-000-XNH | Cyntec Co Ltd | Check for Price | Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | CR03-0000-ZY vs PFR02S-000-XNH |
RMCF01005ZT0R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 0ohm, Surface Mount, 0201, CHIP | CR03-0000-ZY vs RMCF01005ZT0R00 |
CR-E5JLF----0R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | CR03-0000-ZY vs CR-E5JLF----0R |
RC0402J000CS | Samsung Electro-Mechanics | Check for Price | Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | CR03-0000-ZY vs RC0402J000CS |
CR04-000V | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | CR03-0000-ZY vs CR04-000V |