There are no models available for this part yet.
Overview of CR04AM-12-CTB#F00 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-DTB#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-BTB#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
Price & Stock for CR04AM-12-CTB#F00 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR04AM-12-CTB#F00
|
Avnet Americas | Silicon Controlled Rectifier (SCR), 600 V, 100 uA, 400 mA, 630 mA, TO-92, 3 Pins - Bulk (Alt: CR04AM-12-CTB#F00) RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4000 Partner Stock |
|
$1.3100 | Buy Now | |
Rochester Electronics | Thyristor Low Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.1100 / $1.3100 | Buy Now |