-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 0.4A - Thyristor Low Power Use, TO-92*, /Adhesive Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-DTB#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-BTB#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR04AM-12A-TB#B00
|
Avnet Americas | Thyristor SCR 600V 10A 3-Pin TO-92 Embossed T/R (Alt: CR04AM-12A-TB#B00) RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | 96000 Partner Stock |
|
$1.3100 | Buy Now |
|
Rochester Electronics | CR04AM-12A - 600V - 0.4A - Thyristor Low Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96000 |
|
$1.1100 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR04AM-12A-TB#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR04AM-12A-TB#B00
Renesas Electronics Corporation
600V - 0.4A - Thyristor Low Power Use, TO-92*, /Adhesive Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92* | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003EA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JESD-609 Code | e2 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
On-state Current-Max | 400 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for CR04AM-12A-TB#B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04AM-12A-TB#B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR04AM-12A-A6#B00 | 600V - 0.4A - Thyristor Low Power Use, TO-92*, /Bag | Renesas Electronics Corporation | CR04AM-12A-TB#B00 vs CR04AM-12A-A6#B00 |
CR04AM-12A#B00 | 600V - 0.4A - Thyristor Low Power Use, TO-92*, /Bag | Renesas Electronics Corporation | CR04AM-12A-TB#B00 vs CR04AM-12A#B00 |