There are no models available for this part yet.
Overview of CR05AS-4 by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR05AS-8-T14#F01 | Renesas Electronics Corporation | 400V - 0.5A - Thyristor Low Power Use |
CAD Models for CR05AS-4 by Mitsubishi Electric
Part Data Attributes for CR05AS-4 by Mitsubishi Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code
|
SOT-89
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
0.1 mA
|
DC Gate Trigger Voltage-Max
|
0.8 V
|
Holding Current-Max
|
3 mA
|
JESD-30 Code
|
R-PSSO-F3
|
Leakage Current-Max
|
0.1 mA
|
Non-Repetitive Pk On-state Cur
|
10 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
500 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
0.79 A
|
Repetitive Peak Off-state Voltage
|
200 V
|
Repetitive Peak Reverse Voltage
|
200 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for CR05AS-4
This table gives cross-reference parts and alternative options found for CR05AS-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR05AS-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT168E,112 | BT168E | NXP Semiconductors | CR05AS-4 vs BT168E,112 |
2N6565 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | CR05AS-4 vs 2N6565 |
MCR100-6 | SCR, TO-92 | Texas Instruments | CR05AS-4 vs MCR100-6 |
S401ERP | Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CR05AS-4 vs S401ERP |
EC103M2AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CR05AS-4 vs EC103M2AP |
DRA03TB | Silicon Controlled Rectifier, 0.45A I(T)RMS, 300mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | SANYO Electric Co Ltd | CR05AS-4 vs DRA03TB |
EC103DRP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Teccor | CR05AS-4 vs EC103DRP |
BT169D,112 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | CR05AS-4 vs BT169D,112 |
S107F1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202 | Hutson Industries | CR05AS-4 vs S107F1 |
2N6565LEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | CR05AS-4 vs 2N6565LEADFREE |