Part Details for CR05AS-8-ET24 by Renesas Electronics Corporation
Overview of CR05AS-8-ET24 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR05AS-8-T14#F01 | Renesas Electronics Corporation | 400V - 0.5A - Thyristor Low Power Use |
Part Details for CR05AS-8-ET24
CR05AS-8-ET24 CAD Models
CR05AS-8-ET24 Part Data Attributes
|
CR05AS-8-ET24
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR05AS-8-ET24
Renesas Electronics Corporation
SILICON CONTROLLED RECTIFIER,400V V(DRM),500MA I(T),TO-243
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Trigger Device Type | SCR |