-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10106121-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2264
|
Newark | Res, Thick Film, 0R, 5%, 0.1W, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Cr Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Bourns CR0603-J/-000ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27107 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
84W7241
|
Newark | Res, Thick Film, 0R, 5%, 0.1W, 0603, Reel, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Cr Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Bourns CR0603-J/-000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0020 | Buy Now |
DISTI #
CR0603-J/-000ELF
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: CR0603-J/-000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
70154688
|
RS | CR0603 SMD Thick Film Resistor,0 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT | Bourns CR0603-J/-000ELF RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 22274 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 4750 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 4444 |
|
RFQ | ||
DISTI #
SMC-CR0603-J/-000ELF
|
Sensible Micro Corporation | Res Chip 0603 1/10W Jmpr RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1013 Container: Tape & Reel | 1947 |
|
$0.0180 / $0.0195 | RFQ |
DISTI #
SMC-CR0603-J/-000ELF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 149 |
|
RFQ | |
DISTI #
CR0603-J/-000ELF
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: CR0603-J/-000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3574 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-J/-000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-J/-000ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED CURRENT : 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CR0603-J/-000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-J/-000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR16-000ZK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, LEAD FREE | CR0603-J/-000ELF vs CR16-000ZK |
RCA06030000ZSEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs RCA06030000ZSEB |
RCWP06030000ZSEC99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs RCWP06030000ZSEC99 |
SR06X000PBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs SR06X000PBL |
ASC0603-R000T5 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs ASC0603-R000T5 |
CR-03JL7----0R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs CR-03JL7----0R- |
RM06J000CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs RM06J000CTDK |
RCA06030000ZSEA | Vishay Intertechnologies | $0.0163 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs RCA06030000ZSEA |
AS03JT-R0R0 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs AS03JT-R0R0 |
RCG06030000Z0EI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | CR0603-J/-000ELF vs RCG06030000Z0EI |