-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101269333204241ELF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2981
|
Newark | Res, Thick Film, 240R, 5%, 0.1W, 0603, Reel, Resistance:240Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:-Rohs Compliant: Yes |Bourns CR0603-JW-241ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0020 | Buy Now |
DISTI #
02J2319
|
Newark | Res, Thick Film, 240R, 5%, 0.1W, 0603, Resistance:240Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-JW-241ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
118-CR0603-JW-241ELFCT-ND
|
DigiKey | RES SMD 240 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26664 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
28X2981
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 28X2981) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 3 Weeks, 0 Days Container: Reel | 25000 Partner Stock |
|
$0.0020 | Buy Now |
DISTI #
CR0603-JW-241ELF
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-241ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0020 | Buy Now |
DISTI #
652-CR0603-JW-241ELF
|
Mouser Electronics | Thick Film Resistors - SMD 240 OHM 5% RoHS: Compliant | 41068 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 240 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0013 / $0.0028 | Buy Now |
DISTI #
CR0603-JW-241ELF
|
Avnet Abacus | SMD Chip Resistor, 240 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-241ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600174695
|
Chip1Stop | Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±200ppm/℃ Pad SMD T/R RoHS: Compliant | 12234 |
|
$0.0018 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 240 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0013 / $0.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-241ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-241ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-241ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-241ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603241J200RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 240ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-241ELF vs CRCW0603241J200RT1-E3 |
RK73B1JGBK241J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-JW-241ELF vs RK73B1JGBK241J |
D11/CRCW0603200240R5%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-JW-241ELF vs D11/CRCW0603200240R5%ET3E3 |
CR0603-16W-241JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0603-JW-241ELF vs CR0603-16W-241JPT |
RK73B1JTTD241J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0603-JW-241ELF vs RK73B1JTTD241J |
CRCW0603240RJNTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0603-JW-241ELF vs CRCW0603240RJNTC |
CRCW0603240RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-JW-241ELF vs CRCW0603240RJNEA |
RK73B1JRTTDD241J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0603-JW-241ELF vs RK73B1JRTTDD241J |
RMCF0603GT240R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603-JW-241ELF vs RMCF0603GT240R |
RK73B1JLTP241J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-JW-241ELF vs RK73B1JLTP241J |