Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
CR0805-FX-2702GLFCT-ND
|
DigiKey
|
RES SMD 27K OHM 1% 1/8W 0805
Lead time:
11 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
Limited Supply - Call
|
|
|
Buy Now
|
|
DISTI #
CR0805-FX-2702GLF
|
Avnet Americas
|
SMD Chip Resistor, 27 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-2702GLF)
Min Qty:
30000
Package Multiple:
10000
Container:
Reel
|
0
|
|
|
RFQ
|
|
|
Onlinecomponents.com
|
Thick Film Chip Resistor - 1/8 W - 27 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
RoHS:
Compliant
|
Alternative Product Available
|
|
$0
|
Buy Now
|
|
DISTI #
CR0805-FX-2702GLF
|
Avnet Abacus
|
SMD Chip Resistor, 27 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CR0805-FX-2702GLF)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
143 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Chip1Stop
|
Res Thick Film 0805 27K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RoHS:
Compliant
|
30
|
|
$0.0197
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Bourns Inc
VS
-