Part Details for CR08AS-12A-T14#B10 by Renesas Electronics Corporation
Overview of CR08AS-12A-T14#B10 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use | |
CR08AS-12ACT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use | |
CR08AS-12AAT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Price & Stock for CR08AS-12A-T14#B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR08AS-12A-T14#B10-ND
|
DigiKey | SCR 600V 1.26A UPAK Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3907 / $0.4301 | Buy Now |
DISTI #
CR08AS-12A-T14#B10
|
Avnet Americas | Thyristor TRIAC 600V 8A 4-Pin UPAK Embossed T/R - Tape and Reel (Alt: CR08AS-12A-T14#B10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4160 | Buy Now |
DISTI #
968-CR08AS12AT14B10
|
Mouser Electronics | SCRs THYRISTOR RoHS: Compliant | 0 |
|
$0.3900 / $0.4230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3810 | Buy Now |
Part Details for CR08AS-12A-T14#B10
CR08AS-12A-T14#B10 CAD Models
CR08AS-12A-T14#B10 Part Data Attributes
|
CR08AS-12A-T14#B10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR08AS-12A-T14#B10
Renesas Electronics Corporation
600V - 0.8A - Thyristor Low Power Use, UPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | UPAK | |
Pin Count | 4 | |
Manufacturer Package Code | PLZZ0004CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |