Part Details for CR08AS-12AAT14#B10 by Renesas Electronics Corporation
Overview of CR08AS-12AAT14#B10 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR08AS-12AAT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use | |
CR08AS-12ACT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Price & Stock for CR08AS-12AAT14#B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-CR08AS-12AAT14#B10TR-ND
|
DigiKey | SCR 600V 1.26A UPAK Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CR08AS-12AAT14#B10
CR08AS-12AAT14#B10 CAD Models
CR08AS-12AAT14#B10 Part Data Attributes
|
CR08AS-12AAT14#B10
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
CR08AS-12AAT14#B10
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |