Part Details for CR1-100R by TT Electronics Resistors
Overview of CR1-100R by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for CR1-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Single In-Line Conformal Coated Resistor Capacitor Network RoHS: Compliant |
3 In Stock |
|
$0.7790 / $4.0300 | Buy Now |
|
Master Electronics | Single In-Line Conformal Coated Resistor Capacitor Network RoHS: Compliant |
3 In Stock |
|
$0.7790 / $4.0300 | Buy Now |