Part Details for CR101J11S115QF by C&K
Overview of CR101J11S115QF by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR101J11S115QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7790
|
Newark | Cr101J11S115Qf |C&k Components CR101J11S115QF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
401-1299-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
603 In Stock |
|
$1.9789 / $3.0700 | Buy Now |
DISTI #
611-CR101J11S115QF
|
Mouser Electronics | Rocker Switches SPDT 16A ON-ON WHT RoHS: Compliant | 0 |
|
$1.7600 / $2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.9800 | Buy Now |
DISTI #
C&K Components CR101J11S115QF
|
PEI Genesis | Rocker Switch, SPDT | 0 |
|
Buy Now | |
DISTI #
000000000001086928
|
Sager | Rocker Switches SPDT 16A ON-ON WHT Min Qty: 1000 | 0 |
|
$1.6700 / $1.7400 | Buy Now |
Part Details for CR101J11S115QF
CR101J11S115QF CAD Models
CR101J11S115QF Part Data Attributes
|
CR101J11S115QF
C&K
Buy Now
Datasheet
|
Compare Parts:
CR101J11S115QF
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Color | WHITE | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CR101J11S115QF
This table gives cross-reference parts and alternative options found for CR101J11S115QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101J11S115QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR101J11S115QF | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | CR101J11S115QF vs CR101J11S115QF |