Part Details for CR102J3AS215QF7 by C&K
Overview of CR102J3AS215QF7 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR102J3AS215QF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0286
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker |C&k Components CR102J3AS215QF7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 571 |
|
$2.5400 / $3.5400 | Buy Now |
DISTI #
401-1305-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1007 In Stock |
|
$2.0984 / $3.2700 | Buy Now |
DISTI #
611-CR102J3AS215QF7
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF AMB RoHS: Compliant | 0 |
|
$1.9000 / $1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.8700 | Buy Now |
DISTI #
000000000001086934
|
Sager | Rocker Switches SPST 16A ON-OFF AMB Min Qty: 1000 | 0 |
|
$1.8100 / $1.8800 | Buy Now |
Part Details for CR102J3AS215QF7
CR102J3AS215QF7 CAD Models
CR102J3AS215QF7 Part Data Attributes
|
CR102J3AS215QF7
C&K
Buy Now
Datasheet
|
Compare Parts:
CR102J3AS215QF7
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | AMBER | |
Actuator Finish | MATTE | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ILLUMINATED ROCKER | |
Additional Feature | ROHS COMPL, AMBER ILLUMINATED | |
Body Color | BLACK | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | AMBER LED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |