There are no models available for this part yet.
Overview of CR102J5AS215QF6 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR102J5AS215QF6 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH7821
|
Newark | Rocker |C&k Components CR102J5AS215QF6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.4800 | Buy Now | |
DISTI #
CR102J5AS215QF6-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0735 | Buy Now | |
DISTI #
611-CR102J5AS215QF6
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$2.0900 | Order Now | |
DISTI #
000000000003166440
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
CAD Models for CR102J5AS215QF6 by C&K
Part Data Attributes for CR102J5AS215QF6 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
AMBER
|
Actuator Finish
|
MATTE
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
OVAL, ILLUMINATED ROCKER
|
Body Color
|
BLACK
|
Body Height
|
14.5 mm
|
Body Length or Diameter
|
23 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Illumination
|
AMBER LED
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for CR102J5AS215QF6
This table gives cross-reference parts and alternative options found for CR102J5AS215QF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR102J5AS215QF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR102J5AS215QF6 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Oval, Illuminated Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | CR102J5AS215QF6 vs CR102J5AS215QF6 |