Part Details for CR106R2J by MERITEK Electronics Corporation
Overview of CR106R2J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR106R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR106R2JTR-ND
|
DigiKey | RES SMD 6.2 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0017 / $0.0022 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 6.2 ohm (+/-) 5% - 1/8W/0.125W - 150V - (+/-) 200ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0012 / $0.0027 | Buy Now |
Part Details for CR106R2J
CR106R2J CAD Models
CR106R2J Part Data Attributes
|
CR106R2J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR106R2J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR106R2J
This table gives cross-reference parts and alternative options found for CR106R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR106R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805J6R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | CR106R2J vs RC0805J6R2 |
CR0805-10W-6R2JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR106R2J vs CR0805-10W-6R2JSNT-13 |
RMCF0805JB6R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR106R2J vs RMCF0805JB6R20 |
CR0805-8W-6R2JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CR106R2J vs CR0805-8W-6R2JT-13 |
232273081628 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR106R2J vs 232273081628 |
NMCR0805JJ6R20 | RES,SMT,THICK FILM,6.2 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR106R2J vs NMCR0805JJ6R20 |
AR0805JR-076R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR106R2J vs AR0805JR-076R2L |
CR-05JL5---6R2 | Fixed Resistor, CHIP | Viking Tech Corp | CR106R2J vs CR-05JL5---6R2 |
NRC-AS10J6R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CR106R2J vs NRC-AS10J6R2TRF |
RM73B2AT6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR106R2J vs RM73B2AT6R2J |