Part Details for CR1206-1000F by Honda Tsushin Kogyo Co Ltd
Overview of CR1206-1000F by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
M61000FP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for CR1206-1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 18475 |
|
$0.0130 / $0.0800 | Buy Now |