-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1206-4W-1434DT
|
Venkel Ltd. | Chip Resistor, 1206, 1/4W, 1.43M, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-4W-1434DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-1434DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-4W-1434DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-1434DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1434DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR1206-4W-1434DT vs CR1206-4W-1434DPT-13 |
RMSW32-1434DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-1434DT vs RMSW32-1434DB |
CR1206-4W-1434DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR1206-4W-1434DT vs CR1206-4W-1434DSNT-13 |
CR-06DLA--1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-4W-1434DT vs CR-06DLA--1M43 |
CR32-1434-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | CR1206-4W-1434DT vs CR32-1434-DL |
CAS12D1434CT | Fixed Resistor, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1206-4W-1434DT vs CAS12D1434CT |
CR-06DLD--1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-4W-1434DT vs CR-06DLD--1M43 |
RM12D1434CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1206-4W-1434DT vs RM12D1434CTDK-X |
RMGW32-1434DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-1434DT vs RMGW32-1434DB |
CR-06DL6--1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-4W-1434DT vs CR-06DL6--1M43 |