Part Details for CR1206-FW-1104ELF by Bourns Inc
Overview of CR1206-FW-1104ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-FW-1104ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1071
|
Newark | Res 1206 1M10 1% 250Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR1206-FW-1104ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CR1206-FW-1104ELF-ND
|
DigiKey | RES SMD 1.1M OHM 1% 1/4W 1206 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
CR1206-FW-1104ELF
|
Avnet Americas | Chip Resistor Thick Film 1206 Size 1.1M Ohm 1% 0.25 W 200 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CR1206-FW-1104ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
652-CR1206-FW1104ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1.10m ohms 1% 250mW TC200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 1.1 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0093 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 1.1 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0037 / $0.0093 | Buy Now |
Part Details for CR1206-FW-1104ELF
CR1206-FW-1104ELF CAD Models
CR1206-FW-1104ELF Part Data Attributes
|
CR1206-FW-1104ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FW-1104ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-FW-1104ELF
This table gives cross-reference parts and alternative options found for CR1206-FW-1104ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FW-1104ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12F1104TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | CR1206-FW-1104ELF vs NRC12F1104TR10F |
RK73H2BTBK1104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FW-1104ELF vs RK73H2BTBK1104F |
RK73H2BLTEB1104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-FW-1104ELF vs RK73H2BLTEB1104F |
CR-06FP7---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CR1206-FW-1104ELF vs CR-06FP7---1M1 |
RMCF1206FG1M10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-FW-1104ELF vs RMCF1206FG1M10 |
RK73H2BLTE1104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FW-1104ELF vs RK73H2BLTE1104F |
RK73H2BRTTE1104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206-FW-1104ELF vs RK73H2BRTTE1104F |
CR-06FPB---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CR1206-FW-1104ELF vs CR-06FPB---1M1 |
CR-06FPD---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CR1206-FW-1104ELF vs CR-06FPD---1M1 |
RK73H2BLBK1104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FW-1104ELF vs RK73H2BLBK1104F |