There are no models available for this part yet.
Overview of CR1206-FW-1604ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR1206-FW-1604ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y1076
|
Newark | Res 1206 1M60 1% 250Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR1206-FW-1604ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now | |
DISTI #
CR1206-FW-1604ELF-ND
|
DigiKey | RES SMD 1.6M OHM 1% 1/4W 1206 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now | |
DISTI #
CR1206-FW-1604ELF
|
Avnet Americas | Chip Resistor Thick Film 1206 Size 1.6M Ohm 1% 0.25 W 200 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CR1206-FW-1604ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now | |
DISTI #
652-CR1206-FW1604ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1.60m ohms 1% 250mW TC200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 1.6 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0095 | Buy Now | ||
Master Electronics | Thick Film Chip Resistor - 1/4 W - 1.6 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0095 | Buy Now |
CAD Models for CR1206-FW-1604ELF by Bourns Inc
Part Data Attributes for CR1206-FW-1604ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1600000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR1206-FW-1604ELF
This table gives cross-reference parts and alternative options found for CR1206-FW-1604ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FW-1604ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTEB1604F | RES,SMT,THICK FILM,1.6M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR1206-FW-1604ELF vs RK73H2BRTTEB1604F |
CR1206-FW-1604EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CR1206-FW-1604ELF vs CR1206-FW-1604EPF |
WR12W1604FQLJ | Fixed Resistor, 0.25W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1206-FW-1604ELF vs WR12W1604FQLJ |
RK73H2BRTTED1604F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206-FW-1604ELF vs RK73H2BRTTED1604F |
RK73H2BRTBK1604F | RES,SMT,THICK FILM,1.6M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR1206-FW-1604ELF vs RK73H2BRTBK1604F |
RM12FBN1604 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | CR1206-FW-1604ELF vs RM12FBN1604 |
ASC1206-1M6FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206-FW-1604ELF vs ASC1206-1M6FT5 |
MR12W1604FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206-FW-1604ELF vs MR12W1604FBL |
RMNW32-165FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-1604ELF vs RMNW32-165FB |
NRC12F1604TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | CR1206-FW-1604ELF vs NRC12F1604TR10F |