Part Details for CR1206-JW-103GLF by Bourns Inc
Overview of CR1206-JW-103GLF by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-103GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | |
10127720-103GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 15u\\ Gold plating, GW Compatible LCP, With Pegs, Tray Packing.. |
Price & Stock for CR1206-JW-103GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1206-JW-103GLFCT-ND
|
DigiKey | RES SMD 10K OHM 5% 1/4W 1206 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
70410717
|
RS | CR1206 SMD Thick Film Resistor,10K 5% | Bourns CR1206-JW-103GLF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 / $0.0110 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 10 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
CR1206-JW-103GLF
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CR1206-JW-103GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |