Part Details for CR1216 by The Swatch Group Ltd
Overview of CR1216 by The Swatch Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for CR1216
CR1216 CAD Models
CR1216 Part Data Attributes:
|
CR1216
The Swatch Group Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1216
The Swatch Group Ltd
Primary Battery, Lithium Manganese Dioxide, 1216, 3V, 0.025Ah,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE SWATCH GROUP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1216 | |
Battery Type | PRIMARY | |
Capacity | 0.025 Ah | |
Diameter | 12.5 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 0.7 g |