Part Details for CR1220-P1 (ALTERNATE: LITH-1-2) by Dantona Industries Inc
Overview of CR1220-P1 (ALTERNATE: LITH-1-2) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1220-P1 (ALTERNATE: LITH-1-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157333
|
RS | Non-Rechargeable, Coin/Button, Lithium, 3 VDC, 35mAh, Thru-Hole, Panasonic CR | Dantona Industries Inc. CR1220-P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.7500 / $2.0200 | Buy Now |