Part Details for CR1225.SC by Renata Batteries
Overview of CR1225.SC by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1225.SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1225
|
Mouser Electronics | Coin Cell Battery 3V 12.5x2.5mm 48mAh Card Unit Pkging | 4427 |
|
$0.8710 / $1.3300 | Buy Now |
Part Details for CR1225.SC
CR1225.SC CAD Models
CR1225.SC Part Data Attributes
|
CR1225.SC
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1225.SC
Renata Batteries
Primary Battery, Lithium, 1225, 3V, 0.048Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | LITHIUM | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.9 g |