Part Details for CR123A-R by Varta
Overview of CR123A-R by Varta
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for CR123A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR123A-R
|
Avnet Asia | (Alt: CR123A-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for CR123A-R
CR123A-R CAD Models
CR123A-R Part Data Attributes
|
CR123A-R
Varta
Buy Now
Datasheet
|
Compare Parts:
CR123A-R
Varta
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | VARTA | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 17345 | |
Battery Type | PRIMARY | |
Capacity | 1.45 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16.8 mm | |
Length | 34.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 17 g |