Part Details for CR123A by Jauch Quartz America
Overview of CR123A by Jauch Quartz America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for CR123A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4145399
|
Farnell | BATTERY, NON RECHARGEABLE, 1.6AH, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 25 |
|
$2.8840 / $8.1902 | Buy Now |
Part Details for CR123A
CR123A CAD Models
CR123A Part Data Attributes
|
CR123A
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
CR123A
Jauch Quartz America
Primary Battery, Lithium Manganese Dioxide, 123A, 3V, 1.5Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 123A | |
Battery Type | PRIMARY | |
Capacity | 1.5 Ah | |
Diameter | 16.5 mm | |
Height | 34 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 16.5 g |