Part Details for CR123A by Panasonic Electronic Components
Overview of CR123A by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for CR123A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-CR123A
|
Mouser Electronics | Consumer Battery & Photo Battery Battery & Photo CR123A 3V 1550mAh | 4897 |
|
$1.5800 / $2.8900 | Buy Now |
|
Neutron USA | Electronic Battery, Long Lasting Lithium Battery, 3V 1400mAh | 8 |
|
$12.9900 | Buy Now |
Part Details for CR123A
CR123A CAD Models
CR123A Part Data Attributes
|
CR123A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR123A
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 123A, 3V, 1.4Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 123A | |
Battery Type | PRIMARY | |
Capacity | 1.55 Ah | |
Cut-off Voltage | 1.8 V | |
Diameter | 17 mm | |
Height | 34.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 16 g |