Part Details for CR12600SE by FDK Corporation
Overview of CR12600SE by FDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Automotive
Price & Stock for CR12600SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6533
|
Newark | Cylindrical Cell Battery, Lithium, 3V, 12Mm X 60Mm, Battery Voltage:3V, Battery Size Code:-, Battery Technology:Lithium, Battery Capacity:1.4Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:12Mm, Weight:- Rohs Compliant: Na |Fdk CR12600SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CR12600SE
CR12600SE CAD Models
CR12600SE Part Data Attributes:
|
CR12600SE
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CR12600SE
FDK Corporation
Primary Battery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 12600 | |
Battery Type | PRIMARY | |
Capacity | 1.5 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12 mm | |
Length | 60 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 15 g |