Part Details for CR1620 by EEMB Co Ltd
Overview of CR1620 by EEMB Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT5240
|
Rutronik | LITH 3V 70MAH Min Qty: 400 Package Multiple: 400 Container: Tray |
Stock DE - 24800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1086 | Buy Now |
Part Details for CR1620
CR1620 CAD Models
CR1620 Part Data Attributes
|
CR1620
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1620
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.07 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.3 g |