Part Details for CR17335E-R by FDK Corporation
Overview of CR17335E-R by FDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR17335E-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R7311
|
Newark | Cr17335E-R Sanyo Lithium Battery |Fdk CR17335E-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CR17335E-R
CR17335E-R CAD Models
CR17335E-R Part Data Attributes
|
CR17335E-R
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CR17335E-R
FDK Corporation
Primary Battery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 1.6 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 17 mm | |
Height | 33.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 17 g |