Part Details for CR17335SE (ALTERNATE: COMP-29) by Dantona Industries Inc
Overview of CR17335SE (ALTERNATE: COMP-29) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR17335SE (ALTERNATE: COMP-29)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157326
|
RS | Non-Rechargeable, Cylindrical, Lithium, 3VDC, 1.8Ah, Flat Top | Dantona Industries Inc. CR17335SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$6.5600 / $7.5800 | Buy Now |