Part Details for CR17335SE 3PF-RP 7,5MM by FDK Corporation
Overview of CR17335SE 3PF-RP 7,5MM by FDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP60V0DPM-80#T2 | Renesas Electronics Corporation | IGBT for Inverter Applications, TO-3PF, /Tube | |
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. |
Price & Stock for CR17335SE 3PF-RP 7,5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR17335PCB2
|
TME | Battery: lithium, 2/3A,2/3R23,CR17335, 3V, 1800mAh, Ø17x33.5mm Min Qty: 1 | 56 |
|
$4.1200 / $5.6800 | Buy Now |