Part Details for CR20-101JE by Hokuriku Electric Industry Co Ltd
Overview of CR20-101JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101JEAFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | |
R5F101JEDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101JEAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
Part Details for CR20-101JE
CR20-101JE CAD Models
CR20-101JE Part Data Attributes
|
CR20-101JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-101JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-101JE
This table gives cross-reference parts and alternative options found for CR20-101JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-101JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-101-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR20-101JE vs MC0805-101-JB201W |
RK73B2ARTTPD101J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-101JE vs RK73B2ARTTPD101J |
RK73K2ATD100OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-101JE vs RK73K2ATD100OHMJ |
CRCW0805101JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR20-101JE vs CRCW0805101JRT1 |
CRCW0805100RJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR20-101JE vs CRCW0805100RJNEAC |
RK73B2ATTEB101J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-101JE vs RK73B2ATTEB101J |
MC0805P-101-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR20-101JE vs MC0805P-101-JB201W |
MC0805P-101-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR20-101JE vs MC0805P-101-JT201 |
RM73B2ATE101J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-101JE vs RM73B2ATE101J |
RK73B2ATTC101J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-101JE vs RK73B2ATTC101J |