Part Details for CR201202F by MERITEK Electronics Corporation
Overview of CR201202F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR201202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR201202FTR-ND
|
DigiKey | RES SMD 12K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 12K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR201202F
CR201202F CAD Models
CR201202F Part Data Attributes
|
CR201202F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR201202F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR201202F
This table gives cross-reference parts and alternative options found for CR201202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04FLN1202 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | CR201202F vs RM04FLN1202 |
RMCF0402FT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR201202F vs RMCF0402FT12K0 |
CR10-1202-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR201202F vs CR10-1202-FN |
RTT021202FTH | RES,SMT,THICK FILM,12K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | CR201202F vs RTT021202FTH |
CRCW040212K0FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR201202F vs CRCW040212K0FKEDC |
RTT021202FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR201202F vs RTT021202FBA |
CR0402AFX-1202GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR201202F vs CR0402AFX-1202GLF |
RMS04FT1202 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR201202F vs RMS04FT1202 |
RC0402FR-1012K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR201202F vs RC0402FR-1012K |
RMH04FT1202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR201202F vs RMH04FT1202 |