Part Details for CR2032H by Maxell
Overview of CR2032H by Maxell
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR2032H
CR2032H CAD Models
CR2032H Part Data Attributes
|
CR2032H
Maxell
Buy Now
Datasheet
|
Compare Parts:
CR2032H
Maxell
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.24Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXELL ASIA (SINGAPORE) PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | MAXELL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.24 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3 g |