Part Details for CR2032MFRHR1 by Renata Batteries
Overview of CR2032MFRHR1 by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for CR2032MFRHR1
CR2032MFRHR1 CAD Models
CR2032MFRHR1 Part Data Attributes
|
CR2032MFRHR1
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2032MFRHR1
Renata Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Diameter | 20 mm | |
Height | 5.45 mm | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 3.1 g |