Part Details for CR2103-000 by TE Connectivity
Overview of CR2103-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2103-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2765
|
Newark | Terminals Cpgi-Wc-Wg-Or-Bulk |Energydivision Te Connectivity CR2103-000 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.0740 | Buy Now |
DISTI #
CR2103-000
|
Avnet Americas | CPGI-WC-WG-OR-BULK - Boxed Product (Development Kits) (Alt: CR2103-000) RoHS: Compliant Min Qty: 35000 Package Multiple: 500 Container: Box | 0 |
|
$0.0279 | Buy Now |
DISTI #
70676609
|
RS | CPGI-WC-WG-OR-BULK (125 per pack) | TE Connectivity CR2103-000 RoHS: Not Compliant Min Qty: 35000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 35000 Package Multiple: 500 Container: Box | 0Box |
|
$0.0248 | Buy Now |
|
Onlinecomponents.com | CPGI-WC-WG-OR-BULK RoHS: Compliant |
25090 In Stock |
|
$0.0220 / $0.0414 | Buy Now |
DISTI #
CR2103-000
|
TTI | Terminals CPGI-WC-WG-OR-BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 35500 In Stock |
|
$0.0145 / $0.0149 | Buy Now |
DISTI #
CR2103-000
|
Avnet Americas | CPGI-WC-WG-OR-BULK - Boxed Product (Development Kits) (Alt: CR2103-000) RoHS: Compliant Min Qty: 35000 Package Multiple: 500 Container: Box | 0 |
|
$0.0279 | Buy Now |
DISTI #
RYC2299503-1
|
Interstate Connecting Components | ELECTRICAL WIRE SPLICES 22-14AWG ORANGE | 24181 |
|
$0.0241 / $0.0319 | Buy Now |
|
Master Electronics | CPGI-WC-WG-OR-BULK RoHS: Compliant |
25090 In Stock |
|
$0.0220 / $0.0414 | Buy Now |