Part Details for CR2104-000 by TE Connectivity
Overview of CR2104-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for CR2104-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2104-000
|
Avnet Americas | CPGI-WC-WG-RD-BULK - Boxed Product (Development Kits) (Alt: CR2104-000) RoHS: Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 0 Weeks, 5 Days Container: Box | 0 |
|
$0.0518 | Buy Now |
DISTI #
71025181
|
RS | Twist Splice Wire Grip, CPGI-WC-WG-RD-BULK | TE Connectivity CR2104-000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0770 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25000 Package Multiple: 500 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.0509 | Buy Now |
|
Onlinecomponents.com | CPGI-WC-WG-RD-BULK RoHS: Compliant |
1500 In Stock |
|
$0.0751 / $0.1202 | Buy Now |
DISTI #
CR2104-000
|
TTI | Terminals CPGI-WC-WG-RD-BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0610 | Buy Now |
DISTI #
RYCCR2104-000
|
Interstate Connecting Components | CR2104-000 2299504-1 CPGI-WC-WG-RD-BULK | 0 |
|
$0.0496 / $0.0645 | Buy Now |
DISTI #
AMP2299504-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP2299504-1 | 0 |
|
Buy Now | |
DISTI #
CR2104-000
|
Avnet Abacus | (Alt: CR2104-000) RoHS: Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425201885188
|
Chip1Stop | Terminals | 25000 |
|
$0.0659 / $0.0768 | Buy Now |
|
Master Electronics | CPGI-WC-WG-RD-BULK RoHS: Compliant |
1500 In Stock |
|
$0.0751 / $0.1202 | Buy Now |
Part Details for CR2104-000
CR2104-000 CAD Models
CR2104-000 Part Data Attributes
|
CR2104-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CR2104-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 14 AWG |