Part Details for CR2108-000 by TE Connectivity
Overview of CR2108-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2108-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2108-000
|
Avnet Americas | Wire Cap Splice Terminator 10AWG to 18AWG Thermoplastic Yellow Bag - Boxed Product (Development Kits) (Alt: CR2108-000) RoHS: Compliant Min Qty: 35000 Package Multiple: 500 Lead time: 11 Weeks, 6 Days Container: Box | 0 |
|
$0.0354 | Buy Now |
DISTI #
71025185
|
RS | Twist Splice Wire Grip, CPGI-WC-WNG-YW-BULK | TE Connectivity CR2108-000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0540 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 35000 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0348 | Buy Now |
|
Onlinecomponents.com | CPGI-WC-WNG-YW-BULK RoHS: Compliant | 0 |
|
$0.0374 / $0.0783 | Buy Now |
DISTI #
CR2108000-TEC
|
TME | CR2108-000 Min Qty: 1000 | 40000 |
|
$0.0406 / $0.0437 | Buy Now |
DISTI #
RYCCR2108-000
|
Interstate Connecting Components | CR2108-000 2299508-1 CPGI-WC-WNG-YW-BULK | 0 |
|
$0.0339 / $0.0441 | Buy Now |
DISTI #
AMP2299508-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP2299508-1 | 0 |
|
Buy Now | |
DISTI #
CR2108-000
|
Avnet Abacus | Wire Cap Splice Terminator 10AWG to 18AWG Thermoplastic Yellow Bag (Alt: CR2108-000) RoHS: Compliant Min Qty: 35000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425202145333
|
Chip1Stop | Other wiring equipments | 10000 |
|
$0.0463 / $0.0479 | Buy Now |
|
Master Electronics | CPGI-WC-WNG-YW-BULK RoHS: Compliant | 0 |
|
$0.0374 / $0.0783 | Buy Now |