Part Details for CR2320FV-LF by Renata Batteries
Overview of CR2320FV-LF by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2320FV-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2320FV-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN VERT 150mAh 23.0 x 2.0mm | 181 |
|
$1.0200 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.0800 | Buy Now |