Part Details for CR2412 by Panasonic Electronic Components
Overview of CR2412 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for CR2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-CR2412
|
Mouser Electronics | Coin Cell Battery 3V 100mAh 24.5mm dia, 1.2mm h | 1302 |
|
$1.6300 / $2.2400 | Buy Now |
Part Details for CR2412
CR2412 CAD Models
CR2412 Part Data Attributes
|
CR2412
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR2412
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2412 | |
Battery Type | PRIMARY | |
Capacity | 0.1 Ah | |
Diameter | 24.5 mm | |
Height | 1.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2 g |