CR2430
Description: Primary Battery, Lithium Manganese Dioxide, 2430, 3V, 0.3Ah

Overview of CR2430 by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

CAD Models for CR2430 by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2430 by Sony Semiconductor

CR2430
Sony Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SONY CORP
Reach Compliance Code
unknown
ECCN Code
3A991.J.1
HTS Code
8506.80.00.00
Additional Feature
CAPACITY MAX AT 2 V
Battery Chemistry
LITHIUM MANGANESE DIOXIDE
Battery Size
2430
Battery Type
PRIMARY
Capacity
0.3 Ah
Cut-off Voltage
2 V
Diameter
24.5 mm
Height
3 mm
Terminal Type
FLAT(+), SNAP(-)
Voltage
3 V
Weight
4.3 g
Want to compare parts?
  1. CR2430
    Sony Semiconductor
    Primary Battery, Lithium Manganese Dioxide, 2430, 3V, 0.3Ah
    VS

Related Parts for CR2430

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2430 by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2430 by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CR2430 would you like to use for your alert(s)?
  • Please alert me when CR2430 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2430 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2430.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2430 by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: