-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium Manganese Dioxide, 2477, 3V, 1Ah
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6561
|
Newark | Battery, Lithium, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:1Ah, Battery Terminals:Flat Top, External Diameter:24.5Mm, External Height:7.7Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries CR2477 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$2.9000 | Buy Now |
DISTI #
P120-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19142 In Stock |
|
$1.4634 / $2.6800 | Buy Now |
DISTI #
658-CR2477
|
Mouser Electronics | Coin Cell Battery 3V 24.5X7.7mm 1000mAH | 0 |
|
$1.6000 / $2.6600 | Order Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | LITHIUM BATTERY, 3V, COIN CELL | 4 |
|
$4.3200 / $6.4800 | Buy Now |
|
Quest Components | LITHIUM BATTERY, 3V, COIN CELL | 24 |
|
$4.4600 / $6.6900 | Buy Now |
DISTI #
BAT-CR2477/P
|
TME | Battery: lithium, 3V, CR2477,coin, 1000mAh, non-rechargeable Min Qty: 1 | 0 |
|
$1.6500 / $2.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2477
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR2477
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2477, 3V, 1Ah
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2477 | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 10.5 g |
This table gives cross-reference parts and alternative options found for CR2477. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2477, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2477 | Primary Battery, Lithium Manganese Dioxide, 2477, 3V, 1Ah, | Murata Manufacturing Co Ltd | CR2477 vs CR2477 |