-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 25A - Thyristor Medium Power Use, TO-3PFM, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR25RM-12D#B00-ND
|
DigiKey | SCR 600V 39.3A TO3PFM Min Qty: 510 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3225 | Buy Now |
DISTI #
CR25RM-12D#B00
|
Avnet Americas | POWER MODULE - PB FREE - Rail/Tube (Alt: CR25RM-12D#B00) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6111 / $2.9812 | Buy Now |
DISTI #
968-CR25RM-12D#B00
|
Mouser Electronics | SCRs Power Module - Pb Free RoHS: Compliant | 0 |
|
$2.9600 / $3.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.5100 | Buy Now |
DISTI #
CR25RM-12D#B00
|
Avnet Americas | POWER MODULE - PB FREE - Rail/Tube (Alt: CR25RM-12D#B00) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6111 / $2.9812 | Buy Now |
DISTI #
CR25RM-12D#B00
|
Avnet Americas | POWER MODULE - PB FREE - Rail/Tube (Alt: CR25RM-12D#B00) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6111 / $2.9812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR25RM-12D#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR25RM-12D#B00
Renesas Electronics Corporation
600V - 25A - Thyristor Medium Power Use, TO-3PFM, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3PFM | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003ZA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 360 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 39.3 A | |
Repetitive Peak Off-state Leakage Current-Max | 5000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |