Datasheets
CR2600SA by:

Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA,

Part Details for CR2600SA by Littelfuse Inc

Overview of CR2600SA by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR2600SA

CR2600SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR2600SA Part Data Attributes

CR2600SA Littelfuse Inc
Buy Now Datasheet
Compare Parts:
CR2600SA Littelfuse Inc Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA,
Part Life Cycle Code Transferred
Ihs Manufacturer SEMITRON
Package Description SMALL OUTLINE, R-PDSO-C2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 300 V
Configuration SINGLE
DC Off-state Voltage-Max 220 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Trigger Device Type SILICON SURGE PROTECTOR

Alternate Parts for CR2600SA

This table gives cross-reference parts and alternative options found for CR2600SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2600SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TISP4082F3DR SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller CR2600SA vs TISP4082F3DR
TISP4125H3BJ 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller CR2600SA vs TISP4125H3BJ
TISP4290F3D SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller CR2600SA vs TISP4290F3D
P3100SA Silicon Surge Protector, 350V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN Teccor CR2600SA vs P3100SA
TISP4082F3D SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller CR2600SA vs TISP4082F3D
P2300SB Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN Teccor CR2600SA vs P2300SB
TISP4290F3DR SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller CR2600SA vs TISP4290F3DR
P0720SC Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Teccor CR2600SA vs P0720SC
TISP4095M3BJ 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller CR2600SA vs TISP4095M3BJ
P3500SB Silicon Surge Protector, 400V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN Teccor CR2600SA vs P3500SB

CR2600SA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2600SA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2600SA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of CR2600SA would you like to use for your alert(s)?
  • Please alert me when CR2600SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2600SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2600SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2600SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2600SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2600SA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: