Part Details for CR3111-3000 by CR Magnetics Inc
Overview of CR3111-3000 by CR Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for CR3111-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
582-1178-ND
|
DigiKey | CURR SENSE XFMR 100A IN-LINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
95 In Stock |
|
$18.7986 / $25.5700 | Buy Now |
Part Details for CR3111-3000
CR3111-3000 CAD Models
CR3111-3000 Part Data Attributes:
|
CR3111-3000
CR Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
CR3111-3000
CR Magnetics Inc
CURR SENSE XFMR 400A WIRE LEAD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CR MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CR Magnetics Inc. | |
Approvals | CUL; CE; UL | |
Height | 45 mm | |
Isolation Voltage | 3500 V | |
Length | 31.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 1 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 31 mm |