Part Details for CR32NP-121KC by Sumida Corporation
Overview of CR32NP-121KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CR32NP-121KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR32NP-121KC-ND
|
DigiKey | FIXED IND 120UH 185MA 2.9OHM SMD Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 | Buy Now |
DISTI #
CR32NP-121KC
|
Avnet Americas | Ind Power Unshielded Wirewound 120uH 10% 100KHz 185mA Carrier T/R - Tape and Reel (Alt: CR32NP-121KC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2495 / $0.4374 | Buy Now |
DISTI #
851-CR32NP-121KC
|
Mouser Electronics | Power Inductors - SMD 120uH 0.185A 10% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.4090 / $0.4230 | Order Now |
|
Future Electronics | CR Series 120 uH 10 % Tolerance 185 mA Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4150 / $0.5600 | Buy Now |
Part Details for CR32NP-121KC
CR32NP-121KC CAD Models
CR32NP-121KC Part Data Attributes:
|
CR32NP-121KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR32NP-121KC
Sumida Corporation
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 1514, CHIP, 1514, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1514 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1514 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 2.9 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.185 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |