Part Details for CR32NP-2R2MC by Sumida Corporation
Overview of CR32NP-2R2MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR32NP-2R2MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2079-1-ND
|
DigiKey | FIXED IND 2.2UH 1.28A 104MOHM SM Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 / $0.9300 | Buy Now |
DISTI #
CR32NP-2R2MC
|
Avnet Americas | Ind Power Unshielded Wirewound 2.2uH 20% 7.96MHz 1.28A Carrier T/R - Tape and Reel (Alt: CR32NP-2R2MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2495 / $0.4374 | Buy Now |
DISTI #
851-CR32NP-2R2MC
|
Mouser Electronics | Power Inductors - SMD 2.2uH 1.28A 20% SMD PWR INDUCTOR RoHS: Compliant | 1773 |
|
$0.4100 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3790 | Buy Now |
DISTI #
CR32NP-2R2MC
|
Avnet Americas | Ind Power Unshielded Wirewound 2.2uH 20% 7.96MHz 1.28A Carrier T/R - Tape and Reel (Alt: CR32NP-2R2MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2495 / $0.4374 | Buy Now |
Part Details for CR32NP-2R2MC
CR32NP-2R2MC CAD Models
CR32NP-2R2MC Part Data Attributes:
|
CR32NP-2R2MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR32NP-2R2MC
Sumida Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1514, CHIP, 1514, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1514 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1514 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for CR32NP-2R2MC
This table gives cross-reference parts and alternative options found for CR32NP-2R2MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32NP-2R2MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32NP-2R2MB | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1514, ROHS COMPLIANT | Sumida Corporation | CR32NP-2R2MC vs CR32NP-2R2MB |