Part Details for CR3937-000 by TE Connectivity
Overview of CR3937-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR3937-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR3937-000-ND
|
DigiKey | CABLE 2COND 14AWG WHITE M Min Qty: 3501 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0775 | Buy Now |
DISTI #
CR3937-000
|
Avnet Americas | High Performance Cable 2Conductors 14AWG 4.92mm White 600VAC - Cable Rools/Shrink Tubing (Alt: CR3937-000) RoHS: Compliant Min Qty: 3501 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8508 / $4.3477 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3501 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 14AWG 4.92mm 600VAC White RoHS: Compliant | 0 |
|
$3.9400 / $11.5400 | Buy Now |
DISTI #
RYC55PC1122-14-9/96-9CS32
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1122-14-9/96-9CS32 | 0 |
|
Buy Now | |
DISTI #
000000000003583056
|
Sager | Multi-Conductor Cables 55PC1122-14-9/96-9CS3296 Min Qty: 1 | 0 |
|
$4.3500 / $5.4400 | Buy Now |
DISTI #
CR3937-000
|
Avnet Abacus | (Alt: CR3937-000) RoHS: Compliant Min Qty: 1067 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 2Conductors 14AWG 4.92mm 600VAC White RoHS: Compliant | 0 |
|
$3.9400 / $11.5400 | Buy Now |