Part Details for CR4395-EL-120-330-B-CD-ELR-I by CR Magnetics Inc
Overview of CR4395-EL-120-330-B-CD-ELR-I by CR Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN | |
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
AD5330BRUZ-REEL | Analog Devices | 8-BIT,SINGLE DAC I.C |
Price & Stock for CR4395-EL-120-330-B-CD-ELR-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR4395-EL-120-330-B-CD-ELR-I-ND
|
DigiKey | RELAY AC CUR SENS 120VAC CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.1900 | Buy Now |